Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0603AJX-R020ELFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776527
Product RangeCFN-A Series
Your Part Number
4,667 In Stock
Need more?
4,667 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.970 (CNY3.3561) |
| 25+ | CNY1.470 (CNY1.6611) |
| 50+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.320 (CNY1.4916) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.060 (CNY1.1978) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.97 (CNY3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0603AJX-R020ELFCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776527
Product RangeCFN-A Series
Technical Datasheet
Product RangeCFN-A Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CFN-A Series
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
