Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0603AJX-R005ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776525
Product RangeCFN-A Series
Your Part Number
4,995 In Stock
Need more?
4,995 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.270 (CNY4.8251) |
| 25+ | CNY1.920 (CNY2.1696) |
| 50+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.480 (CNY1.6724) |
| 250+ | CNY1.290 (CNY1.4577) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.27 (CNY4.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0603AJX-R005ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776525
Product RangeCFN-A Series
Technical Datasheet
Resistance5mohm
Product RangeCFN-A Series
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Height0.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
SVHC
No SVHC (04-Feb-2026)
Product Range
CFN-A Series
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
