Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0603AFZ-R010ELFCopy
Order Code
Full Reel4158466
Cut Tape3776523
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.180 | CNY3.18 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.180 (CNY3.5934) |
| 2+ | CNY2.770 (CNY3.1301) |
| 3+ | CNY2.350 (CNY2.6555) |
| 5+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.801 (CNY0.9051) |
| 25000+ | CNY0.770 (CNY0.8701) |
| 50000+ | CNY0.755 (CNY0.8532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0603AFZ-R010ELFCopy
Order Code
Full Reel4158466
Cut Tape3776523
Technical Datasheet
Resistance10mohm
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Foil
Product Length1.6mm
Product Width0.85mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Technology
Metal Foil
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
