Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0402AJX-R020ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776518
Product RangeCFN-A Series
Your Part Number
9,985 In Stock
Need more?
9,985 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.850 (CNY2.0905) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.85 (CNY2.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0402AJX-R020ELFCopy
Manufacturer Standard Lead Time15 weeks
Order Code3776518
Product RangeCFN-A Series
Technical Datasheet
Resistance0.02ohm
Product RangeCFN-A Series
Resistor Case / Package0402 [1005 Metric]
Power Rating200mW
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Metal Foil
Product Length
1.02mm
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
200mW
Temperature Coefficient
± 100ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
