Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFN0402AFX-R010ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776514
Product RangeCFN-A Series
Your Part Number
9,845 In Stock
Need more?
9,845 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 25+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.260 (CNY2.5538) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.750 (CNY1.9775) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0402AFX-R010ELFCopy
Manufacturer Standard Lead Time21 weeks
Order Code3776514
Product RangeCFN-A Series
Technical Datasheet
Resistance10mohm
Product RangeCFN-A Series
Temperature Coefficient± 100ppm/°C
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFN-A Series
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
