Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFB1-200Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555406
Product RangeRiedon CFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.260 (CNY674.9038) |
| 2+ | CNY564.270 (CNY637.6251) |
| 3+ | CNY531.280 (CNY600.3464) |
| 5+ | CNY498.290 (CNY563.0677) |
| 10+ | CNY442.720 (CNY500.2736) |
| 20+ | CNY433.870 (CNY490.2731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.26 (CNY674.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFB1-200Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555406
Product RangeRiedon CFB Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current200A
Fuse Size HeldClass T
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeRiedon CFB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
200A
Holder Terminals
Wire Leaded
Product Range
Riedon CFB Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
