Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCFB1-125Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555402
Product RangeRiedon CFB Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.720 (CNY566.9436) |
| 2+ | CNY458.050 (CNY517.5965) |
| 3+ | CNY414.370 (CNY468.2381) |
| 5+ | CNY370.690 (CNY418.8797) |
| 10+ | CNY363.280 (CNY410.5064) |
| 20+ | CNY355.870 (CNY402.1331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.72 (CNY566.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFB1-125Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555402
Product RangeRiedon CFB Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current125A
Fuse Size HeldClass T
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeRiedon CFB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
Class T
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
125A
Holder Terminals
Wire Leaded
Product Range
Riedon CFB Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
