Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.470 (CNY3.9211) |
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.140 (CNY2.4182) |
| 3000+ | CNY2.130 (CNY2.4069) |
| 9000+ | CNY1.760 (CNY1.9888) |
| 24000+ | CNY1.560 (CNY1.7628) |
Product Information
Product Overview
The CDSOT236 series TVS Diode Array used for ESD, EFT and surge protection applications. The device offers a choice of voltage types ranging from 5 to 24V in a bidirectional configuration. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. It will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (surge) requirements.
- Unidirectional and bidirectional configurations
- Protects 4 or 5 lines
- -55 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CDSOT236
-
SOT-23
26.7V
350W
Surface Mount
No SVHC (10-Jun-2022)
Bidirectional
43V
6Pins
-
150°C
AEC-Q101
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

