Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.450 | CNY17.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY1.920 (CNY2.1696) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.740 (CNY0.8362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-T24CANCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2535738RL
Cut Tape2535738
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max40V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage26.2V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CDSOT23-T24CAN is a CANbus protector device designed to safeguard CAN transceivers against electrostatic discharge (ESD) and surge events. It meets IEC 61000-4-2 and IEC 61000-4-5 standards, offering robust protection for industrial control networks and automotive systems. With low capacitance and leakage current, it ensures minimal impact on signal integrity while supporting high-speed CAN communication. Its compact SOT-23 package simplifies PCB layout and compliance with EMI requirements.
- High-speed CANbus, DeviceNet, Industrial control networks, Factory automation and Lift control systems
- Protection Type: Dual TVS diode array for two CAN I/O lines
- Compliance: IEC 61000-4-2 (ESD) up to 30 kV, IEC 61000-4-5 surge protection (500 V)
- Working Reverse Voltage: 24 V
- Breakdown Voltage: Minimum 26.2 V
- Clamping Voltage: 36V at 5A (8/20 μs waveform) and 40V at 8 A (8/20 μs waveform)
- Capacitance: Line-to-GND: 22pf to 30pF and Line-to-Line: 11pF
- Leakage Current: 100 nA at VDRM
- Package: SOT-23 (JEDEC standard footprint)
- Operating Temperature: -40°C to +150°C
- Storage Temperature: -55°C to +150°C
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
24V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
26.2V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
40V
No. of Pins
3Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063

