Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD0603-B0240RCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2807974RL
Cut Tape2807974
Product RangeCD0603-B0xR
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.710 | CNY13.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.710 (CNY3.0623) |
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.517 (CNY0.5842) |
| 5000+ | CNY0.435 (CNY0.4916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD0603-B0240RCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2807974RL
Cut Tape2807974
Product RangeCD0603-B0xR
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max500mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case Style0603
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD0603-B0xR
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
A small signal schottky diode for switching and rectification applications, in a compact chip package with 0603 (1608 metric) size format.
- Applications: Switch Mode Power Supplies (SMPS), Portable equipment batteries, High-frequency rectification, DC/DC converters and Telecommunications
- Type: Schottky Barrier Chip Diode
- Package: 0603 (1608 metric), leadless chip form
- RoHS compliant and halogen-free
- High current capability
- Low forward voltage for improved efficiency
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
2A
Diode Case Style
0603
Reverse Recovery Time
-
Product Range
CD0603-B0xR
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
