Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.990 | CNY8.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.990 (CNY10.1587) |
| 10+ | CNY6.000 (CNY6.780) |
| 100+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD-HD2004Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2676044RL
Cut Tape2676044
Product RangeCD-HD2x
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max500mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max125°C
Product RangeCD-HD2x
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
40V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
500mV
Forward Surge Current
50A
Product Range
CD-HD2x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

