Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCCF1206-121YCopy
Manufacturer Standard Lead Time36 weeks
Order Code4716210
Product RangeCCF1206 Series
Your Part Number
3,610 In Stock
Need more?
3,610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.585 (CNY0.661) |
| 2000+ | CNY0.574 (CNY0.6486) |
| 4000+ | CNY0.562 (CNY0.6351) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.90 (CNY14.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCCF1206-121YCopy
Manufacturer Standard Lead Time36 weeks
Order Code4716210
Product RangeCCF1206 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.6ohm
Product RangeCCF1206 Series
Impedance120ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.6ohm
Impedance
120ohm
Product Length
1.25mm
Product Height
0.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
CCF1206 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
