Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CC453232A-151KL Wirewound Inductor, 150 µH, 6 ohm, 220 mA, 1812 [4532 Metric], CC453232A Series](https://www.element14.cn/productimages/standard/en_GB/3517225-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCC453232A-151KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3517242RL
Cut Tape3517242
Product RangeCC453232A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.070 (CNY3.4691) |
| 200+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-151KLCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3517242RL
Cut Tape3517242
Product RangeCC453232A Series
Technical Datasheet
Inductance150µH
DC Resistance Max6ohm
Self Resonant Frequency-
DC Current Rating220mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
6ohm
DC Current Rating
220mA
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
