Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CC453232A-102KL Wirewound Inductor, 1 mH, 40 ohm, 90 mA, 1812 [4532 Metric], CC453232A Series](https://www.element14.cn/productimages/standard/en_GB/3517225-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCC453232A-102KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3517247RL
Cut Tape3517247
Product RangeCC453232A Series
Your Part Number
2,487 In Stock
Need more?
2,487 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.600 | CNY3.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.600 (CNY4.068) |
| 10+ | CNY3.080 (CNY3.4804) |
| 50+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.290 (CNY2.5877) |
| 200+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-102KLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3517247RL
Cut Tape3517247
Product RangeCC453232A Series
Technical Datasheet
Inductance1mH
DC Resistance Max40ohm
Self Resonant Frequency-
DC Current Rating90mA
Inductor Case / Package1812 [4532 Metric]
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
40ohm
DC Current Rating
90mA
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
