Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY17-103JALF Fixed Network Resistor, 10 kohm, Bussed, 8 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://www.element14.cn/productimages/standard/en_GB/1770144-40.jpg)
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY17-103JALFCopy
Order Code4158572
Technical Datasheet
Resistance Tolerance± 5%
Temperature Coefficient± 250ppm/°C
Technical Specifications
Resistance Tolerance
± 5%
Temperature Coefficient
± 250ppm/°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
