Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-473J4LF.Copy
Order Code3754846
Product RangeCAY16A-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.192 (CNY0.217) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY960.00 (CNY1,084.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-473J4LF.Copy
Order Code3754846
Product RangeCAY16A-LF Series
Technical Datasheet
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product RangeCAY16A-LF Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Product Range
CAY16A-LF Series
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
