Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-472J4LF.Copy
Order Code3754845
Product RangeCAY16A-LF Series
Your Part Number
4,666 In Stock
Need more?
4,666 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.367 (CNY0.4147) |
| 500+ | CNY0.276 (CNY0.3119) |
| 1000+ | CNY0.253 (CNY0.2859) |
| 2000+ | CNY0.248 (CNY0.2802) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.92 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-472J4LF.Copy
Order Code3754845
Product RangeCAY16A-LF Series
Technical Datasheet
No. of Resistors4Resistors
Resistor TerminalsConvex
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAY16A-LF Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Resistors
4Resistors
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Height
0.5mm
Qualification
AEC-Q200
Resistor Terminals
Convex
Temperature Coefficient
200ppm/°C
Resistor Mounting
Surface Mount Device
Product Width
1.6mm
Product Range
CAY16A-LF Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
