Print Page
Image is for illustrative purposes only. Please refer to product description.

4,670 In Stock
Need more?
4,670 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.320 (CNY1.4916) |
| 25+ | CNY0.689 (CNY0.7786) |
| 50+ | CNY0.553 (CNY0.6249) |
| 100+ | CNY0.417 (CNY0.4712) |
| 250+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.280 (CNY0.3164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.32 (CNY1.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-470J4LFCopy
Order Code3754840
Technical Datasheet
Resistance47ohm
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Resistor Terminals
Convex
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
