Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16A-4702F4LFCopy
Order Code3754842
Product RangeCAY16A-LF Series
Your Part Number
3,935 In Stock
Need more?
3,935 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.740 (CNY1.9662) |
| 25+ | CNY0.853 (CNY0.9639) |
| 50+ | CNY0.628 (CNY0.7096) |
| 100+ | CNY0.403 (CNY0.4554) |
| 250+ | CNY0.362 (CNY0.4091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.74 (CNY1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-4702F4LFCopy
Order Code3754842
Product RangeCAY16A-LF Series
Technical Datasheet
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TypeArray
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Height0.5mm
Product RangeCAY16A-LF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
200ppm/°C
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Range
CAY16A-LF Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Power Rating per Resistor
63mW
Resistor Type
Array
Power Rating
-
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
