Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.245 (CNY0.2768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
CNY1,225.00 (CNY1,384.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-1002F4LF.Copy
Order Code3754800
Technical Datasheet
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Power Rating per Resistor63mW
Temperature Coefficient200ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Resistor Terminals
Convex
Temperature Coefficient
200ppm/°C
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Power Rating
-
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
