Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY16-47R0F4LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014412
Product RangeCAY16 Series
Your Part Number
10,600 In Stock
Need more?
10,600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.700 (CNY0.791) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.70 (CNY0.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16-47R0F4LFCopy
Manufacturer Standard Lead Time12 weeks
Order Code4014412
Product RangeCAY16 Series
Technical Datasheet
Resistance47ohm
Network Circuit TypeIsolated
Resistance Tolerance± 1%
Voltage Rating50V
Power Rating per Resistor63mW
Resistor TypeGeneral Purpose
Resistor Technology-
Product Height0.5mm
Product RangeCAY16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
47ohm
Resistance Tolerance
± 1%
Power Rating per Resistor
63mW
Resistor Technology
-
Product Range
CAY16 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Network Circuit Type
Isolated
Voltage Rating
50V
Resistor Type
General Purpose
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
