Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-390J4LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3754783
Product RangeCAY10A-LF Series
Your Part Number
9,790 In Stock
Need more?
9,790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.969 (CNY1.095) |
| 25+ | CNY0.526 (CNY0.5944) |
| 100+ | CNY0.294 (CNY0.3322) |
| 250+ | CNY0.239 (CNY0.2701) |
| 500+ | CNY0.205 (CNY0.2316) |
| 1000+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.97 (CNY1.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-390J4LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3754783
Product RangeCAY10A-LF Series
Technical Datasheet
Resistance39ohm
Network Circuit TypeIsolated
Voltage Rating25V
Temperature Coefficient250ppm/°C
Resistor MountingSurface Mount Device
Product Length2mm
Product RangeCAY10A-LF Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
39ohm
Voltage Rating
25V
Resistor Mounting
Surface Mount Device
Product Range
CAY10A-LF Series
Qualification
AEC-Q200
Network Circuit Type
Isolated
Temperature Coefficient
250ppm/°C
Product Length
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
