Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAY10A-330J4AS.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3755363
Product RangeCAY10A-AS Series
Your Part Number
8,100 In Stock
Need more?
8,100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.580 (CNY0.6554) |
| 100+ | CNY0.382 (CNY0.4317) |
| 500+ | CNY0.291 (CNY0.3288) |
| 2500+ | CNY0.260 (CNY0.2938) |
| 5000+ | CNY0.207 (CNY0.2339) |
| 10000+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.80 (CNY6.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-330J4AS.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3755363
Product RangeCAY10A-AS Series
Technical Datasheet
Resistance33ohm
Resistor Case / Package0804 [2010 Metric]
Voltage Rating25V
Temperature Coefficient250ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Product Length2mm
Product Width1mm
Product RangeCAY10A-AS Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
33ohm
Voltage Rating
25V
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Product Width
1mm
Qualification
AEC-Q200
Resistor Case / Package
0804 [2010 Metric]
Temperature Coefficient
250ppm/°C
Resistor Technology
Thick Film
Product Length
2mm
Product Range
CAY10A-AS Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
