Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.824 (CNY0.9311) |
| 100+ | CNY0.405 (CNY0.4576) |
| 500+ | CNY0.268 (CNY0.3028) |
| 2500+ | CNY0.253 (CNY0.2859) |
| 5000+ | CNY0.201 (CNY0.2271) |
| 10000+ | CNY0.148 (CNY0.1672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.24 (CNY9.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-152J2AS.
Order Code3754775
Technical Datasheet
Resistance1.5kohm
Network Circuit TypeIsolated
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Resistor TypeArray
Power Rating-
Product Width1mm
Product Height0.35mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5kohm
Resistor Case / Package
0404 [1010 Metric]
Resistance Tolerance
± 5%
Resistor Type
Array
Product Width
1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Network Circuit Type
Isolated
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Power Rating
-
Product Height
0.35mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
