Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.189 (CNY0.2136) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
CNY1,890.00 (CNY2,135.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10A-104J4AS.Copy
Order Code3755361
Technical Datasheet
Resistance100kohm
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient250ppm/°C
Resistor TechnologyThick Film
Power Rating-
Product Length2mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100kohm
Resistor Case / Package
0804 [2010 Metric]
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Product Length
2mm
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistance Tolerance
± 5%
Temperature Coefficient
250ppm/°C
Power Rating
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
