Print Page
Image is for illustrative purposes only. Please refer to product description.

9,759 In Stock
Need more?
9,759 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.130 (CNY1.2769) |
| 25+ | CNY0.523 (CNY0.591) |
| 50+ | CNY0.455 (CNY0.5142) |
| 100+ | CNY0.379 (CNY0.4283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.13 (CNY1.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-221J4LFCopy
Order Code3754751
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Resistor TypeArray
Resistor TechnologyThick Film
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Resistor Type
Array
Product Length
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Product Width
1.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
