Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16A-103J4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754744
Product RangeCAT16A-LF Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.527 (CNY0.5955) |
| 100+ | CNY0.344 (CNY0.3887) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.212 (CNY0.2396) |
| 5000+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-103J4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754744
Product RangeCAT16A-LF Series
Technical Datasheet
Network Circuit TypeIsolated
Resistor TerminalsConcave
Voltage Rating50V
Temperature Coefficient200ppm/°C
Resistor TechnologyThick Film
Terminal Pitch0.8mm
Product Length3.2mm
Product Width1.6mm
Product RangeCAT16A-LF Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Voltage Rating
50V
Resistor Technology
Thick Film
Product Length
3.2mm
Product Range
CAT16A-LF Series
Qualification
AEC-Q200
Resistor Terminals
Concave
Temperature Coefficient
200ppm/°C
Terminal Pitch
0.8mm
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485
