Print Page
Image is for illustrative purposes only. Please refer to product description.

4,090 In Stock
Need more?
4,090 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.527 (CNY0.5955) |
| 100+ | CNY0.344 (CNY0.3887) |
| 500+ | CNY0.268 (CNY0.3028) |
| 1000+ | CNY0.238 (CNY0.2689) |
| 2000+ | CNY0.234 (CNY0.2644) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.84 (CNY0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-101J4LF.Copy
Order Code3754743
Technical Datasheet
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Voltage Rating50V
Resistor TypeArray
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Resistor Terminals
Concave
Resistor Type
Array
Terminal Pitch
0.8mm
Product Width
1.6mm
Qualification
AEC-Q200
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
