Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16A-100J4LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3758475
Product RangeCAT16A-LF Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.370 (CNY1.5481) |
| 25+ | CNY0.702 (CNY0.7933) |
| 50+ | CNY0.546 (CNY0.617) |
| 100+ | CNY0.385 (CNY0.435) |
| 250+ | CNY0.344 (CNY0.3887) |
| 500+ | CNY0.284 (CNY0.3209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.37 (CNY1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-100J4LFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3758475
Product RangeCAT16A-LF Series
Technical Datasheet
Network Circuit TypeIsolated
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Power Rating per Resistor63mW
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Product RangeCAT16A-LF Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Network Circuit Type
Isolated
Resistor Terminals
Concave
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
CAT16A-LF Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Power Rating per Resistor
63mW
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
