Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16A-1002F4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754740
Product RangeCAT16A-LF Series
Your Part Number
4,810 In Stock
Need more?
4,810 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.831 (CNY0.939) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.421 (CNY0.4757) |
| 1000+ | CNY0.367 (CNY0.4147) |
| 2000+ | CNY0.360 (CNY0.4068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16A-1002F4LF.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3754740
Product RangeCAT16A-LF Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Temperature Coefficient200ppm/°C
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Power Rating-
Product RangeCAT16A-LF Series
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Temperature Coefficient
200ppm/°C
Resistor Mounting
Surface Mount Device
Product Range
CAT16A-LF Series
Qualification
AEC-Q200
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Power Rating
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
