Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT16-47R0F4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4014409
Product RangeCAT16 Series
Your Part Number
8,260 In Stock
Need more?
8,260 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.398 (CNY0.4497) |
| 100+ | CNY0.253 (CNY0.2859) |
| 500+ | CNY0.199 (CNY0.2249) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 2000+ | CNY0.173 (CNY0.1955) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.76 (CNY0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-47R0F4LFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4014409
Product RangeCAT16 Series
Technical Datasheet
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAT16 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Terminal Pitch
0.8mm
Product Width
1.6mm
Product Range
CAT16 Series
SVHC
No SVHC (04-Feb-2026)
Power Rating per Resistor
63mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
