Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCAT10A-470J2LF.
Order Code3758474
Product RangeCAT10A-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.291 (CNY0.3288) |
| 2500+ | CNY0.207 (CNY0.2339) |
| 5000+ | CNY0.180 (CNY0.2034) |
| 10000+ | CNY0.152 (CNY0.1718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.90 (CNY13.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10A-470J2LF.
Order Code3758474
Product RangeCAT10A-LF Series
Technical Datasheet
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConcave
Temperature Coefficient300ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Power Rating-
Product Width1mm
Product RangeCAT10A-LF Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0404 [1010 Metric]
Temperature Coefficient
300ppm/°C
Resistor Technology
Thick Film
Product Width
1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Terminals
Concave
Resistor Type
Array
Power Rating
-
Product Range
CAT10A-LF Series
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
