Print Page
Image is for illustrative purposes only. Please refer to product description.

9,016 In Stock
Need more?
9,016 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.460 (CNY1.6498) |
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.291 (CNY0.3288) |
| 1000+ | CNY0.286 (CNY0.3232) |
| 2000+ | CNY0.280 (CNY0.3164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.46 (CNY1.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10A-101J4LF.Copy
Order Code3754732
Technical Datasheet
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient300ppm/°C
Power Rating-
Product Length2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance Tolerance
± 5%
Temperature Coefficient
300ppm/°C
Product Length
2mm
Qualification
AEC-Q200
Power Rating per Resistor
63mW
Power Rating
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
