Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVRA1812-35PFR TVS Varistor, 35 V, 45 V, BVR Series, 90 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4695654-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVRA1812-35PFRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4695658
Product RangeBVR Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.040 (CNY14.7352) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.250 (CNY8.1925) |
| 500+ | CNY6.980 (CNY7.8874) |
| 1000+ | CNY6.710 (CNY7.5823) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.04 (CNY14.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVRA1812-35PFRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4695658
Product RangeBVR Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeBVR Series
Clamping Voltage Vc Max90V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)4000J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
35V
Product Range
BVR Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
45V
Clamping Voltage Vc Max
90V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
4000J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
