Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVRA1210-14PFR TVS Varistor, 14 V, 18 V, BVR Series, 60 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4695644-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVRA1210-14PFRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4695645
Product RangeBVR Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.220 (CNY4.7686) |
| 1000+ | CNY4.060 (CNY4.5878) |
| 2000+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY40.80 (CNY46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVRA1210-14PFRCopy
Manufacturer Standard Lead Time27 weeks
Order Code4695645
Product RangeBVR Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeBVR Series
Clamping Voltage Vc Max60V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1200J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
BVR Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
18V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1200J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
