Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVR1812-10R TVS Varistor, 10 V, 14 V, BVR Series, 42 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4335382-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVR1812-10RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4335383RL
Cut Tape4335383
Product RangeBVR Series
Your Part Number
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.120 | CNY14.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.120 (CNY15.9556) |
| 50+ | CNY9.560 (CNY10.8028) |
| 100+ | CNY8.480 (CNY9.5824) |
| 250+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY7.980 (CNY9.0174) |
| 1000+ | CNY7.300 (CNY8.249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVR1812-10RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4335383RL
Cut Tape4335383
Product RangeBVR Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeBVR Series
Clamping Voltage Vc Max42V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
10V
Product Range
BVR Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
