Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BVR1210-14R TVS Varistor, 14 V, 18 V, BVR Series, 45 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/4335380-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBVR1210-14RCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4335381RL
Cut Tape4335381
Product RangeBVR Series
Your Part Number
1,950 In Stock
Need more?
1,950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.140 | CNY20.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.140 (CNY4.6782) |
| 50+ | CNY4.070 (CNY4.5991) |
| 250+ | CNY4.000 (CNY4.520) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 2000+ | CNY3.800 (CNY4.294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBVR1210-14RCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4335381RL
Cut Tape4335381
Product RangeBVR Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeBVR Series
Clamping Voltage Vc Max45V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
BVR Series
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
