Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BTN04G103F3HFT00 NTC Thermistor, Chip, 10kohm, ± 1%, 3435K, 0402 [1005 Metric], Surface Mount, BTN04G Series](https://www.element14.cn/productimages/standard/en_GB/4709749-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBTN04G103F3HFT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code4709762
Product RangeBTN04G Series
Your Part Number
9,510 In Stock
Need more?
9,510 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.694 (CNY0.7842) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.511 (CNY0.5774) |
| 2500+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.428 (CNY0.4836) |
| 10000+ | CNY0.421 (CNY0.4757) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBTN04G103F3HFT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code4709762
Product RangeBTN04G Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product RangeBTN04G Series
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BTN04G103F3HFT00 is a BTN04G series, SMD NTC thermistor for thermal sense. Suitable for battery packs, NBPC, smartphones, LED display, lighting, communication equipment, AC adapters and OA equipment applications.
- 0402 [1005 Metric] case size
- ±1% resistance tolerance (25°C)
- ±1% B tolerance
- 10kohm resistance at 25°C
- B-value: 3380 at 25/50°C and 3435 at 25/85°C
- Operating temperature range from -40 to +125°C
- Highly stable electrical characteristics
- Highly reliable structure
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
BTN04G Series
B-Constant
3435K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
