Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS BTN02G473F4AFT00 NTC Thermistor, Chip, 47kohm, ± 1%, 4100K, 0201 [0603 Metric], Surface Mount, BTN02G Series](https://www.element14.cn/productimages/standard/en_GB/4709749-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoBTN02G473F4AFT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code4709753
Product RangeBTN02G Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.421 (CNY0.4757) |
| 2500+ | CNY0.398 (CNY0.4497) |
| 7500+ | CNY0.352 (CNY0.3978) |
| 15000+ | CNY0.321 (CNY0.3627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBTN02G473F4AFT00Copy
Manufacturer Standard Lead Time32 weeks
Order Code4709753
Product RangeBTN02G Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)47kohm
Resistance Tolerance (25°C)± 1%
Product RangeBTN02G Series
NTC MountingSurface Mount
B-Constant4100K
B-Constant Tolerance± 1%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)3s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BTN02G473F4AFT00 is a BTN02G series SMD NTC thermistor for thermal sense. It is a small, high precision SMD product suitable for temperature sensing and compensation for variety of mobile devices and electronic equipment. Typical applications include battery packs, NBPC, smartphones, LED displays, lighting, communication equipment, AC adapters, OA equipment.
- Highly stable electrical characteristics, highly reliable structure
- 47kohm resistance at 25°C
- Resistance tolerance: ±1%
- 4100K B-constant (25/85°C)
- B-constant tolerance: ±1%
- Approx. 1.0mW/°C dissipation factor
- Approx. 3.0sec thermal time constant
- 100mW max power rating at 25°C
- Operating temperature range from -40 to +125°C
- Agency recognition: UL E307915, TÜV R50648033 (EN60539-1,-2)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
3s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
47kohm
Product Range
BTN02G Series
B-Constant
4100K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
