Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS320-AA015P-4MGCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3373918RL
Cut Tape3373918
Product RangeBPS320 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY122.720 | CNY122.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.720 (CNY138.6736) |
| 10+ | CNY120.370 (CNY136.0181) |
| 25+ | CNY118.020 (CNY133.3626) |
| 50+ | CNY115.670 (CNY130.7071) |
| 100+ | CNY113.320 (CNY128.0516) |
| 250+ | CNY110.970 (CNY125.3961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS320-AA015P-4MGCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3373918RL
Cut Tape3373918
Product RangeBPS320 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min-
Supply Voltage Max15V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS320 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS320-AA015P-4MG is a BPS320 series 6mm analogue low pressure sensor. Application includes HVAC systems/process monitoring/packaging automation (industrial), diagnostic equipment/analysis equipment (medical devices-low/medium risk).
- Non-corrosive dry gasses media compatibility, absolute pressure type
- 15psi pressure, surface mount, no terminals
- Manifold mount port style
- Uncompensated analogue output
- For use in clean, dry air and non-corrosive gasses
- Offset is ±10mV/V, pressure hysteresis is ±0.1% FS
- 2kV ESD classification (HBM)
- 5V typical supply voltage, 3.0mA max supply current at 5V, 5±1Kohm impedance
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
15psi
Supply Voltage Max
15V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS320 Series
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000232
