Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS170-AG010B-2DH
Order Code4681012
Product RangeBPS170 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.160 (CNY237.4808) |
| 5+ | CNY192.470 (CNY217.4911) |
| 10+ | CNY185.900 (CNY210.067) |
| 25+ | CNY180.520 (CNY203.9876) |
| 50+ | CNY176.910 (CNY199.9083) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY210.16 (CNY237.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS170-AG010B-2DH
Order Code4681012
Product RangeBPS170 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max145psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 1.8%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBPS170 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS170-AG010B-2DH is a BPS170 series 10mm digital pressure sensor. Typical applications include medical equipment (low to medium risk), white goods, industrial P/I, and process control.
- Surface mount terminals, single vertical port
- Improved linearity, digital I²C output
- Supply voltage is 5V typical
- Supply current at 5V is 2.2mA typical
- Operating temperature range from -20°C to +100°C
- Accuracy at 20°C to 40°C is ±1.8% FS
- Startup time is 2ms maximum
- 145psi pressure
- Sampling range: 1.2kHz
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
145psi
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 1.8%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
100°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SMD, Gull Wing
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
BPS170 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
