Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS160-AG002B-2DH
Order Code4681020
Product RangeBPS160 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.220 (CNY237.5486) |
| 5+ | CNY192.540 (CNY217.5702) |
| 10+ | CNY186.000 (CNY210.180) |
| 25+ | CNY180.590 (CNY204.0667) |
| 50+ | CNY163.310 (CNY184.5403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY210.22 (CNY237.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS160-AG002B-2DH
Order Code4681020
Product RangeBPS160 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max29psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD, Gull Wing
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy± 1.8%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeBPS160 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS160-AG002B-2DH is a BPS160 series 10mm analogue pressure sensor. Typically used in medical equipment (low to medium risk), white goods, industrial P/I and process control applications.
- Improved linearity, dual horizontal port
- 4.75V minimum, 5V typical and 5.25V maximum supply voltage
- 3.2mA maximum supply current at 5V
- 13bit resolution, 2.3mS max start-up time
- Air/gas media compatibility, surface mount terminals
- Gauge reference
- 29psi pressure
- Single vertical port
- ±1.8% FS accuracy at 20°C to 40°C, ±2.5% FS total error band, 6.5kHz sampling range
- Operating temperature range from -20°C to +100°C (-4°F to +212°F)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
29psi
Supply Voltage Max
5.25V
No. of Pins
6Pins
Accuracy
± 1.8%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
100°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.75V
Sensor Case / Package
SMD, Gull Wing
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-20°C
Product Range
BPS160 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.303
