Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y7R0MYBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4205366
Product RangeBN-LG25Y Series
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.260 (CNY31.9338) |
| 10+ | CNY24.230 (CNY27.3799) |
| 25+ | CNY22.930 (CNY25.9109) |
| 50+ | CNY22.010 (CNY24.8713) |
| 100+ | CNY21.570 (CNY24.3741) |
| 300+ | CNY21.130 (CNY23.8769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.26 (CNY31.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y7R0MYBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4205366
Product RangeBN-LG25Y Series
Technical Datasheet
Product RangeBN-LG25Y Series
Disc Size25mm
Resistance (25°C)7ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG25Y Series
Resistance (25°C)
7ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
25mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
10A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
