Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y150MYBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4205370
Product RangeBN-LG25Y Series
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.950 (CNY32.7135) |
| 10+ | CNY22.930 (CNY25.9109) |
| 25+ | CNY20.880 (CNY23.5944) |
| 50+ | CNY19.580 (CNY22.1254) |
| 100+ | CNY19.190 (CNY21.6847) |
| 300+ | CNY18.800 (CNY21.244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.95 (CNY32.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y150MYBCopy
Manufacturer Standard Lead Time30 weeks
Order Code4205370
Product RangeBN-LG25Y Series
Technical Datasheet
Product RangeBN-LG25Y Series
Disc Size25mm
Resistance (25°C)15ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C6.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG25Y Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
25mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
6.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
