Print Page
2,727 In Stock
Need more?
2,727 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY1.730 (CNY1.9549) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 2500+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAV17K1210401NIR1HTCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3380666RL
Cut Tape3380666
Product RangeAVHT
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC20V
Product RangeAVHT
Clamping Voltage Vc Max44V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)1.8J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
AVHT
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
20V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.8J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

![BOURNS AV17K1210401NIR1HT TVS Varistor, High Temperature, 17 V, 20 V, AVHT, 44 V, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)