Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.700 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.700 (CNY13.221) |
| 50+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY7.350 (CNY8.3055) |
| 250+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY6.430 (CNY7.2659) |
| 1000+ | CNY5.970 (CNY6.7461) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAV14K2220122NIR1HTCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3380663RL
Cut Tape3380663
Product RangeAVHT
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC16V
Product RangeAVHT
Clamping Voltage Vc Max40V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)5.8J
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
14V
Product Range
AVHT
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
16V
Clamping Voltage Vc Max
40V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
5.8J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016

![BOURNS AV14K2220122NIR1HT TVS Varistor, High Temperature, 14 V, 16 V, AVHT, 40 V, 2220 [5650 Metric]](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)