Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC4842R-27NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4296855RL
Cut Tape4296855
Product RangeAC4842R Series
Your Part Number
952 In Stock
Need more?
952 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.680 | CNY1.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 50+ | CNY1.330 (CNY1.5029) |
| 100+ | CNY1.130 (CNY1.2769) |
| 250+ | CNY1.120 (CNY1.2656) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY1.100 (CNY1.243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC4842R-27NKCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4296855RL
Cut Tape4296855
Product RangeAC4842R Series
Technical Datasheet
Inductance27nH
RMS Current (Irms)3.5A
Product RangeAC4842R Series
Inductance Tolerance± 10%
DC Resistance Max4000µohm
Self Resonant Frequency2.7GHz
Product Length4.83mm
Product Width3.81mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27nH
Product Range
AC4842R Series
DC Resistance Max
4000µohm
Product Length
4.83mm
Product Height
4.2mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 10%
Self Resonant Frequency
2.7GHz
Product Width
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
