Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3630R-2N5KCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690951
Product RangeAC3630R Series
Your Part Number
285 In Stock
Need more?
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.430 (CNY1.6159) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.180 (CNY1.3334) |
| 200+ | CNY1.110 (CNY1.2543) |
| 500+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.76 (CNY1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3630R-2N5KCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690951
Product RangeAC3630R Series
Technical Datasheet
Inductance2.5nH
RMS Current (Irms)4A
Product RangeAC3630R Series
Inductance Tolerance± 10%
DC Resistance Max1100µohm
Self Resonant Frequency12.5GHz
Product Length3.68mm
Product Width3.05mm
Product Height3.18mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5nH
Product Range
AC3630R Series
DC Resistance Max
1100µohm
Product Length
3.68mm
Product Height
3.18mm
RMS Current (Irms)
4A
Inductance Tolerance
± 10%
Self Resonant Frequency
12.5GHz
Product Width
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
