Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-47NGCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850489
Product RangeAC3028SQ Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.410 (CNY7.2433) |
| 50+ | CNY3.740 (CNY4.2262) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.620 (CNY2.9606) |
| 2500+ | CNY2.330 (CNY2.6329) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.05 (CNY36.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC3028SQ-47NGCopy
Manufacturer Standard Lead Time33 weeks
Order Code4850489
Product RangeAC3028SQ Series
Technical Datasheet
Inductance47nH
RMS Current (Irms)4.4A
Product RangeAC3028SQ Series
Inductance Tolerance± 2%
DC Resistance Max0.0113ohm
Self Resonant Frequency2.2GHz
Product Length3.3mm
Product Width2.67mm
Product Height2.79mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47nH
Product Range
AC3028SQ Series
DC Resistance Max
0.0113ohm
Product Length
3.3mm
Product Height
2.79mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
2.2GHz
Product Width
2.67mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
