Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoAC2213R-1N6JCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690935
Product RangeAC2213R Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY0.907 (CNY1.0249) |
| 2000+ | CNY0.900 (CNY1.017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.80 (CNY9.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC2213R-1N6JCopy
Manufacturer Standard Lead Time36 weeks
Order Code4690935
Product RangeAC2213R Series
Technical Datasheet
Inductance1.65nH
RMS Current (Irms)1.6A
Product RangeAC2213R Series
Inductance Tolerance± 5%
DC Resistance Max4000µohm
Self Resonant Frequency10GHz
Product Length2.21mm
Product Width1.42mm
Product Height1.37mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.65nH
Product Range
AC2213R Series
DC Resistance Max
4000µohm
Product Length
2.21mm
Product Height
1.37mm
RMS Current (Irms)
1.6A
Inductance Tolerance
± 5%
Self Resonant Frequency
10GHz
Product Width
1.42mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
